• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-SBA3-08-R6 Snap hook 69 mm x 31 mm x 8 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NITE Ize S-Biner® Aluminum Dual Carabiner #3 - Olive

  • Solid aluminum construction
  • Robust stainless steel wire
  • Lightweight and stable; WARNING: Not suitable for use in areas where a disengaging could result in bodily injury or property damage.
  • Not suitable for climbing

Technical specifications

Product type

Snap hook

Dim

(L x W x H) 69 x 31 x 8 mm

Weight

9 g

Max. load

11 kg

Factory colour

Olive

Material

Aluminium

Stainless steel

Width

31 mm

Height

8 mm

Length

69 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531581 NITE Ize NI-SBA3-08-R6 Snap hook 69 mm x 31 mm x 8 mm 1 pc(s)

Description

With a body made of high quality, light aluminum, this extremely practical accessory holds everything securely and is secured with both its stainless steel spring flaps and other objects such as keys, water bottles and equipment. The two independent fasteners enable a fast, comfortable access to your objects. Smaller S-Biners are ideal for connecting items such as keys and attaching zip fasteners, while larger S-Biners can be used to organize the garage and hang or carry large items such as sports equipment. Our S-Biners are available in three sizes (#2, #3 and #4) for small to larger tasks.

This text is machine translated.

Scope of delivery

  • 1x S-Biner® Aluminium Double Carabine #3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)