• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore Battery pack 12000 mAh USB C® Status display

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

NiteCore Battery pack

  • Capacity gauge
  • Carbon housing
  • Waterproof according to

Technical specifications

Product type

Battery pack

Charging slots

1

Capacity (mAh, Ah)

12000 mAh

Connector

USB C®

Weight

240 g

Wireless charging

No

Connector type

USB-C® port

Capacitance measured

12000 mAh

Powerbank features

Status display

IP68

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639089 NiteCore Battery pack 12000 mAh USB C® Status display

Description

The carbon 12K battery kit from NiteCore is the perfect accessory for extending the runtime of your NiteCore head lamp. The CB 12K kits' 2 batteries have a capacity of 12000mAh and are protected by a carbon casing. The housing cannot be opened!
The NiteCore Carbon Battery 12K is charged via a USB-C® connection. The battery status indicator (blue LEDs) shows the battery status in 10% steps. The battery level indicator can also be used as a tail light with a moving LED strip (red light).

In order to prolong the life of your NiteCore head lamp, remove the headband and attach your lamp to the headband of the carbon battery 12K kits. Now connect the enclosed connection cable to the USB-C® connector on your head lamp.
During use, first the energy of the Carbon Battery 12K is used then that of the head lamp. Of course, the 12K Carbon Battery can also be used as a power bank to charge other devices such as smartphones. The maximum charging capacity is 30 watt.

The NiteCore carbon battery 12K kit fits the NiteCore head lamps: NU40, NU43, NU45, NU50, NU53, HC60 UHE, HC65 UHE, HC70 UHE

This text is machine translated.

Scope of delivery

  • NiteCore carbon battery 12K kit including head band
  • USB-C® to C® charging cable
  • Mount
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)