• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore Battery pack 6000 mAh Li-ion USB C® Status display, Outdoor, Able to charge and discharge at the same time

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiteCore Battery pack

  • Battery level indicator
  • Carbon housing
  • Waterproof
  • Unbreakable

Technical specifications

Product type

Battery pack

Charging slots

1

Capacity (mAh, Ah)

6000 mAh

Technology

Li-ion

Length

90.4 mm

Connector

USB C®

(Ø)

22.8 mm

Weight

88 g

Wireless charging

No

Dim

(Ø x L) 22.8 mm x 90.4 mm

Connector type

USB-C® 1x

Capacitance measured

6000 mAh

Powerbank features

Status display

Outdoor

Able to charge and discharge at the same time

IP68

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639088 NiteCore Battery pack 6000 mAh Li-ion USB C® Status display, Outdoor, Able to charge and discharge at the same time

Description

The NiteCore carbon battery 6K is a compact and very light power bank with 6000mAh capacity. The carbon battery 6K is certified water resistant according to IP68 and because of the carbon casing unbreakable up to 1 meters.
The battery charge level indicator indicates the charge level of the Carbon Battery 6K, but can also be used as a red flashing light.

The USB-C® charging connection is used for charging and discharging

This text is machine translated.

Scope of delivery

  • NiteCore carbon battery 6K
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)