• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore Battery pack 6000 mAh Status display

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

NiteCore Battery pack

  • Capacity gauge
  • Carbon housing
  • Waterproof according to

Technical specifications

Product type

Battery pack

Charging slots

1

Capacity (mAh, Ah)

6000 mAh

Weight

90 g

Wireless charging

No

Connector type

USB-C® port

Capacitance measured

6000 mAh

Powerbank features

Status display

IP68

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639090 NiteCore Battery pack 6000 mAh Status display

Description

The carbon battery kit from NiteCore is the perfect accessory for extending the runtime of your NiteCore head lamp. The 2700-series rechargeable battery of carbon battery has a capacity of 6000 mAh and is protected by a carbon casing. The housing cannot be opened!
The NiteCore carbon battery is charged via a USB-C® connection. The battery level indicator can also be set to steady light and thus also works as a taillight.


In order to extend the running time of your NiteCore head lamp, remove the head band and fasten your lamp to the head band of the carbon battery kits. Now connect the enclosed connection cable to the USB-C® connector on your head lamp.
During use, first the energy of the carbon battery, then that of the head lamp is used.


The NiteCore carbon battery kit fits the NiteCore head lamps: NU40, NU43, NU45, NU50, HC65 UHE.

This text is machine translated.

Scope of delivery

  • NiteCore carbon battery 6K kit incl. headband
  • USB-C® to C® charging cable
  • Mount
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)