

Power bank
2
10000 mAh
Li-ion
122 mm
59 mm
USB® C Power Delivery
10.6 mm
150 g
No
QC 3.0
Power Delivery
(L x W x H) 122 x 59 x 10.6 mm
USB-A 1x
USB-C® 1x
10000 mAh
Status display
IPX5
12 V
3 A
9 V
2.4 A
USB
10000 mAh
3.85 V
1.68 A
12 V
9 V
yes
-10 - 40 °C
1.68 A
1.5 A
1 Stück(e)
1
no
38 W
1
20 W
20 W
18 W
yes
yes
-20 - 60 °C
38.5 Wh
2
User & Safety Instructions 3639160 NiteCore Power bank 10000 mAh QC 3.0, Power Delivery Li-ion USB® C Power Delivery Status display
The necessary accessories are required to use the article as described.