• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore Power bank 20000 mAh Quick Charge, Power Delivery, Fast Charge, SuperCharge Li-ion USB C® Black Able to charge

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiteCore Power bank

  • Capacity gauge
  • Housing and frame made of carbon
  • Protected against: Overcharging, short-circuit, deep discharge, over-voltage, overheating
  • Splash-proof

Technical specifications

  • INPUT: USB-C® (IN1): 5V-3A / 9V-2A / 12V-1.5A (18W MAXIMUM)
  • USB-C(IN2): 5V-3A / 9V-2A / 12V 1.5A (18W MAXIMUM)
  • OUTPUT: USB-C®(OUT1): 5V-3A / 9V-2.2A / 12V-1.87A (22.5W MAXIMUM)
  • USB-C(OUT2): 5V-2.4A / 9V-2A / 12V-1.5A (18W MAXIMUM)
  • Dual ports 5V-3A (MAX)
Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

20000 mAh

Technology

Li-ion

Length

118 mm

Width

69 mm

Connector

USB C®

Height

21.5 mm

Weight

291 g

Factory colour

Black

Wireless charging

No

Charging method

Quick Charge

Power Delivery

Fast Charge

SuperCharge

Dim

(L x W x H) 118 x 69 x 21.5 mm

Connector type

USB-C® 2x

Capacitance measured

20000 mAh

Powerbank features

Able to charge and discharge at the same time

IPX5

USB-C voltage output (max.)

12 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

12 V

USB-C current input (max.)

3 A

Rechargeable battery technology

Li-ion

USB

Charging method (Power Delivery)

with USB Power Delivery

Battery capacity

20000 mAh

Battery voltage

3.6 V

Output voltage

12 V

Input voltage

12 V

Operating temperature (T-T)

-10 - 40 °C

Power bank & device charging at once

yes

Port 1 output current

1.66 A

Port 2 output current

1.5 A

Built-in radio

no

USB Type-C connector

yes

USB Type-A connector

no

USB Type-C ports quantity

2

USB Power Delivery up to

22.5 W

Port 1 output power

22.5 W

Port 2 output power

18 W

Fast charging

yes

On/off switch

yes

Storage temperature (T-T)

-20 - 60 °C

Battery capacity

72 Wh

Built-in display

no

Number of simultaneously connected devices (max)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639082 NiteCore Power bank 20000 mAh Quick Charge, Power Delivery, Fast Charge, SuperCharge Li-ion USB C® Black Able to charge

Description

The third generation of the NiteCore NB2000 is clearly different from the predecessor at first glance. The NB20000 GEN3 is much smaller and lighter and still has only two pieces USB-C ports.
The frame as well as the upper and lower shell made of carbon provide a warp-free construction. The corner protection made of rubber protects the electronics of NB2000 GEN3 additionally against vibrations.
The two USB-C ports also allow simultaneous charging of two devices. The NiteCore NB2000 GEN3 is pass-through enabled, which means you can charge a device, while the power bank is automatically charged.
The NiteCore NB2000 power bank is part of the new NiteCore Power Solutions product category. The NB2000 GEN3 is a particularly elegant small power bank. The NB20000 GEN3 weighs only about 291 g.
A maximum power of 22.5W is achieved. The NB20000 GEN3 supports several charging protocols like QC, PD, FCP and SCP.

This text is machine translated.

Scope of delivery

  • NiteCore NB20000 GEN3
  • USB-C to USB-A adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)