• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore Power bank 5000 mAh QC 3.0, Power Delivery Li-ion USB C® Black Status display

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

NiteCore Power bank

  • Capacity gauge
  • Housing and frame made of carbon
  • Protected against: Overcharging, short-circuit, deep discharge, over-voltage, overheating
  • Splash-proof

Technical specifications

  • INPUT USB-C: 5V-2.4A / 9V-2A (18W MAX)
  • USB-C: 5V-2.4A / 9V-2.A / 12V-1.5A
Product type

Power bank

Charging slots

1

Capacity (mAh, Ah)

5000 mAh

Technology

Li-ion

Length

112 mm

Width

48 mm

Connector

USB C®

Height

9.7 mm

Weight

89 g

Factory colour

Black

Wireless charging

No

Charging method

QC 3.0

Power Delivery

Dim

(L x W x H) 112 x 48 x 9.7 mm

Connector type

USB-C® 1x

Capacitance measured

5000 mAh

Powerbank features

Status display

IPX7

USB-C voltage output (max.)

12 V

USB-C current output (max.)

2.4 A

USB-C voltage input (max.)

9 V

USB-C current input (max.)

2.4 A

Rechargeable battery technology

Li-ion

USB

Battery capacity

5000 mAh

Battery voltage

3.88 V

Wireless charging

no

Quantity per pack

1 Stück(e)

Built-in radio

no

Total output power

18 W

Battery capacity

19.4 Wh

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639086 NiteCore Power bank 5000 mAh QC 3.0, Power Delivery Li-ion USB C® Black Status display

Description

The NiteCore Power Bank NB Air is an ultra-light and compact power bank with a carbon housing and a capacity of 5000mAh. A weight of only 89 g and an IP-rating of IPX7 makes the NiteCore NB Air the ideal companion for all outdoor activities.

The rounded design of the NiteCore NB Air makes it a real hand charmer with a "must have"-property.
The NB Air has a USB-C port. The USB-C port is PD and QC 3.0-enabled and can be used as IN and OUTPUT.

The power bank's charging status can be read at any time using the Power indicator.

This text is machine translated.

Scope of delivery

  • NiteCore NB Air (no charging cable included!)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)