• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NKK Switches S335 S335 Toggle switch 125 V AC 15 A 2 x On/(On) momentary 1 pc(s)

Image similar
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Metal
Functions
momentary
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Flip lever switch 125 V/AC series S

  • ()

Technical specifications

Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Metal

Functions

momentary

Lighting type

None

Switch position

2 x On/(On)

Connection

Solder tag

Number of pins

2

Switching voltage

125 V AC

Switching current (max.)

15 A

Min. temperature

-10 °C

Max. temperature

+70 °C

Recess diameter

12.5 mm

Front panel thickness

4.7 mm

Type

S335

Documents & Downloads

Datasheet

Datasheet 709389 NKK Switches S335 S335 Toggle switch 125 V AC 15 A 2 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 709389 NKK Switches S335 S335 Toggle switch 125 V AC 15 A 2 x On/(On) momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.16*

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)