• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NKK Switches SS22SDP2 SS22SDP2 Slide switch 30 V DC 0.1 A 2 x On/On 1 pc(s)

Image similar
Product type
Slide switch
Switch postions
2
Switch position
2 x On/On
Operation type
top
Switching voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.81 / piece)
€ 2.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact Distance: 100 x 100 mm
Product type

Slide switch

Switch postions

2

Switch position

2 x On/On

Connection

Print

Operation type

top

Contact material

Silver

Switching voltage

30 V DC

Switching current (max.)

0.1 A

CS

2.54 mm

Content

1 pc(s)

Type

SS22SDP2

Documents & Downloads

Datasheet

Datasheet 704301 NKK Switches SS22SDP2 SS22SDP2 Slide switch 30 V DC 0.1 A 2 x On/On 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704301 NKK Switches SS22SDP2 SS22SDP2 Slide switch 30 V DC 0.1 A 2 x On/On 1 pc(s)

More interesting products

(*All information is plus legal VAT)