• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 00006 Layout mat Short lawn (L x W) 450 mm x 300 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 24.06)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini grass mat spring 4pcs

  • Natural colours

Technical specifications

Size

Universal

Product type

Layout mat

Motif

Short lawn

Width

300 mm

Length

450 mm

Dim

(L x W) 450 mm x 300 mm

Age category

15 years and over

Content

4 pc(s)

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804643 NOCH 00006 Layout mat Short lawn (L x W) 450 mm x 300 mm

Description

Convenient grass mat for quick and easy useThe MINI-grass mats that ARE STILL suitable mainly for greening small surfaces. To do this, you need to cut them using a hobby scissors or a cutter and then stick them on at the desired location. The handling and use is thus similar to that of large mats. The grass mat "Frühling" is particularly suitable for creating a colorful and cheerful diorama that will fit into a beautiful colorful spring day.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)