• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 00260 Layout mat Spring meadow (L x W) 1200 mm x 600 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 20.82)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scenic matting spring meadow

  • Natural colours
  • "Special Series for Conrad Electronic" on a blue background.

Technical specifications

Size

Universal

Product type

Layout mat

Motif

Spring meadow

Factory colour

Medium green

Width

600 mm

Length

1200 mm

Dim

(L x W) 1200 mm x 600 mm

Age category

15 years and over

Content

1 pc(s)

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211710 NOCH 00260 Layout mat Spring meadow (L x W) 1200 mm x 600 mm

Description

These scenic mats are particularly densely flocked. The base is a special strong, hard-wearing paper. The grass fibres are applied using a special process that leaves them standing upright. This produces a particularly realistic effect. Practical tip: By use of casein glue, the special paper becomes soft to touch. Appropriate sections fit themselves even on the irregular undergrounds like e.g. Mountain and rock portion

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)