• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0060301 Knitterfelsen® Großglockner (L x W) 450 mm x 255 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 156.43)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Creased rocks® Großglockner

  • Natural colours

Technical specifications

Size

Universal

Product type

Knitterfelsen®

Motif

Großglockner

Width

255 mm

Length

450 mm

Dim

(L x W) 450 mm x 255 mm

Age category

15 years and over

Content

1 pc(s)

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144466 NOCH 0060301 Knitterfelsen® Großglockner (L x W) 450 mm x 255 mm

Description

With the Knitterfelsen® super-realistic field areas can be designed very easily in no time at all. The photorealistic rocks are printed on special paper, which is extremely stable and at the same time good to wrinkle. When creasing, only no fear: The more wild and violent you wrinkle, the finer the structures in the rock. And that looks really good!

This text is machine translated.

Hints

Knitterfelsen® is a registered trademark of Andreas Dietrich.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)