• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 7182 Layout mat Ploughed field (L x W) 280 mm x 480 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 63.36)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HO land with furrows

  • Natural colours
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Layout mat

Motif

Ploughed field

Factory colour

Brown

Width

480 mm

Length

280 mm

Dim

(L x W) 280 mm x 480 mm

Age category

15 years and over

Content

1 pc(s)

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218361 Busch 7182 Layout mat Ploughed field (L x W) 280 mm x 480 mm

Description

The ploughed field can be easily cut with scissors or a knife. Can be glued with all standard adhesives.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)