• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60311 Knitterfelsen® Seiser Alm (L x W) 610 mm x 345 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 123.76)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Knitterfelsen® XL Seiser Alm

  • Natural colours

Technical specifications

Size

Universal

Product type

Knitterfelsen®

Motif

Seiser Alm

Width

345 mm

Length

610 mm

Dim

(L x W) 610 mm x 345 mm

Age category

15 years and over

Content

1 pc(s)

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804718 NOCH 60311 Knitterfelsen® Seiser Alm (L x W) 610 mm x 345 mm

Description

Do you still plaster or wrinkle?Knitterfelsen ® XL: The original, now even bigger!The crease rocks of Andreas Dietrich, the inventor from Austria, are now appearing in XL format in THE PROGRAM.The Crease Rock XL "Seiser Alm" is characterized by the typical rock and rock structure of the Dolomites.With the 'Seiser alm' XL crease rocks you can make super realistic large sections of rock very easy in no time at all. The photo-realistic rocks are printed on special paper, which is extremely stable and easy to crease at the same time. There is no shyness when crease: The wilder and stronger you crease, the finer the structures in the rock become. And that looks really good!The Knitterfelsen ® can be fixed with hot glue or THE NOCH landscaping glue.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)