• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 34860 N Stone viaduct 1-rail (L x W x H) 198 x 26 x 136 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Undressed stone viaduct, straight

  • Detailed
  • Lifelike
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Stone viaduct

No. of tracks

1-rail

Type

HR foam prefab

Length

198 mm

Width

26 mm

Height

136 mm

Dim

(L x W x H) 198 x 26 x 136 mm

Age category

15 years and over

Type

-

Design type

Rubble stone masonry

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 241898 NOCH 34860 N Stone viaduct 1-rail (L x W x H) 198 x 26 x 136 mm

Description

With a height of 250 (N gauge 138) mm, the undressed stone viaduct will really catch the eye on your layout. To construct a longer viaduct simply connect together as many viaducts as you wish. The pack also includes material to model the correct bridge head for the undressed stone viaduct. Finished model from 3D hard foam, with added vegetation and painted.Mechanische Werkstatt "Schulze"

Features

  • Track width 40 (N gauge 26) mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.98€ 90.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)