• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 53902 H0, TT, N Easy-Track pillar element (L x W x H) 16 x 16 x 7.25 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 set of 7.25 Easy-track Pointer element 10 mm

  • Set of 10
  • Durable, high-quality material
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

TT

N

Product type

Easy-Track pillar element

Type

Assembly kit

Suitable for

Universal

Length

16 mm

Width

16 mm

Height

7.25 mm

Dim

(L x W x H) 16 x 16 x 7.25 mm

Age category

15 years and over

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163328 NOCH 53902 H0, TT, N Easy-Track pillar element (L x W x H) 16 x 16 x 7.25 mm

Description

Small arrow elements. Easy-Track Individual
With this set of Arrow elements, you have Low piers in a already proven measure, which you can integrate completely in your individual Model railway system. The piers are only set on the base plates already mounted on the base plate. Alternatively, they can be screwed or glued on.

The track construction for your model railways:
Whether you are planning a new route construction for your model railways from the scratch or are looking for an extension for an existing Easy track set, our system has everything ready, you need WAS for your project. Especially developed for the Märklin®/Trix® C-track system, we have all the necessary components for the substructure and the design of your individual model railway. Our offer covers the entire area of the track construction for the model railways. From the base plates, support pillars to precisely lasered track elements. Easy-Track Individual makes the construction of your model railway so effortless that the track construction goes out quickly and easily and you can devote yourself completely to your hobby.

With the extensive pillar system you are now in control of the slopes: Whether smooth slopes for long trains or steep slopes for mountain railways, with Easy-Track Individual everything is possible. Either the predefined sets can be used or completely freely selected. Real "Individual" level. In defining the individual parts of the pillar, we have recourse to the already known heights from the track kits. Easy-Track Individual is thus known for Easy-Track connoisseurs.

This text is machine translated.

Scope of delivery

  • 10x pier element

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)