• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 50412 H0 Corc track bed (L x W x H) 500 x 44 x 3 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.55)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Universal cork-track bed

  • With slope embankment angle
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Corc track bed

Type

Assembled

Straight

Suitable for

Universal

Length

500 mm

Width

44 mm

Height

3 mm

Dim

(L x W x H) 500 x 44 x 3 mm

Age category

15 years and over

Content

18 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1378142 NOCH 50412 H0 Corc track bed (L x W x H) 500 x 44 x 3 mm

Description

The track is in the middle with a mitre cut, and thus in two stripes. Straight and curved are with the individual strips flexible to lay down.

This text is machine translated.

Scope of delivery

  • 18 pieces (Total length: 900 cm).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98€ 68.98*

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)