• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 53941 H0, TT, N Easy-Track pillar set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 14 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 set of 14 Easy-track piers-set slope

  • Set of 14
  • Durable, high-quality material
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

  • Height 63.25 mm - 150.25 mm
Size

H0

TT

N

Product type

Easy-Track pillar set

Type

Assembly kit

Suitable for

Universal

Age category

15 years and over

Content

14 pc(s)

Max. height

150.25 mm

Height (min.)

63.25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163338 NOCH 53941 H0, TT, N Easy-Track pillar set

Description

EVEN higher with the Piler-Set Slope!Easy-Track Individual
With pre-defined pier sets we make it EVEN easier for you to enter your individual system. The self-impressive system offers not only the ideal clearance height of 8.7 cm between the "Easy Track Pier Set below" and the "Pier Set top", but can also be comfortably connected via the set of gradients. You determine the pitch yourself by the distance of the individual supports With this practical set, which has the different heights of arrows specially designed for up gradients, even large differences in height are child's play!

The track construction for your model railways:
Whether you are planning a new route construction for your model railways from the scratch or are looking for an extension for an existing Easy track set, our system has everything ready, you need WAS for your project. Especially developed for the Märklin®/Trix® C-track system, we have all the necessary components for the substructure and the design of your individual model railway. Our offer covers the entire area of the track construction for the model railways. From the base plates, support pillars to precisely lasered track elements. Easy-Track Individual makes the construction of your model railway so effortless that the track construction goes out quickly and easily and you can devote yourself completely to your hobby.

With the extensive pillar system you are now in control of the slopes: Whether smooth slopes for long trains or steep slopes for mountain railways, with Easy-Track Individual everything is possible. Either the predefined sets can be used or completely freely selected. Real "Individual" level. In defining the individual parts of the pillar, we have recourse to the already known heights from the track kits. Easy-Track Individual is thus known for Easy-Track connoisseurs.

This text is machine translated.

Scope of delivery

  • Set of 14 piers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)