• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 53911 H0, TT, N Easy-Track connector piece (L x W x H) 80 x 30 x 2 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 set of 10 Easy-track connection element trams

  • Set of 10
  • Durable, high-quality material
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

TT

N

Product type

Easy-Track connector piece

Type

Assembly kit

Suitable for

Universal

Length

80 mm

Width

30 mm

Height

2 mm

Dim

(L x W x H) 80 x 30 x 2 mm

Age category

15 years and over

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163336 NOCH 53911 H0, TT, N Easy-Track connector piece (L x W x H) 80 x 30 x 2 mm

Description

Connection elements for all cases! Easy-Track Individual
Whether it is an independent layout plan or expansion of a well-known Easy-Track kit, this system offers you everything you need WAS. Oriented at the Märklin®/Trix® C-track, you will find all the necessary components for the realization of your model railway system. And above all this fast and clean, because the tracks are lasered precisely and are immediately ready for installation.

If the rocker is not used due to its structural or climbing characteristics, this new connecting element will help you to connect individual tracks in a stable manner. This element is the ideal solution especially for difficult track crossings and long stretches without piers as well as complicated gradients.

This text is machine translated.

Scope of delivery

  • 10 Connecting element Traps

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.28*

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)