• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0053600 H0 Easy-Track embankment kit (L x W x H) 1820 x 1135 x 110 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Easy-Track tram kit Karlsberg

  • External dimensions of constructed trays: 182 x 113.5 cm, 11 cm high
  • Minimum surface area required for the construction: 190 x 120 cm
  • 2 railway circuits
  • With H0 track plans for Märklin plastic and C-track
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Easy-Track embankment kit

Type

Assembly kit

Suitable for

Universal

Length

1820 mm

Width

1135 mm

Height

110 mm

Dim

(L x W x H) 1820 x 1135 x 110 mm

Age category

15 years and over

Content

1 Set

Max. height

11 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340673 NOCH 0053600 H0 Easy-Track embankment kit (L x W x H) 1820 x 1135 x 110 mm

Description

STILL Easy-Track – the easy way to the individual system!
Easy-Track is a new model railway thought, because Easy-Track takes away the complex and laborious steps of track planning. You start directly with the construction of your individual model railway system in the size 190 x 120 cm.
Easy-Track contains everything you need to get started with the plant construction: The trays for your individual dream system are pre-cut, the stands for the route guidance just have to be put together, and a detailed instruction explains the structure of the Easy-Track track was. And of course all important track layouts are also included in the track kit. All you need was the tracks of the manufacturer of your choice and a base plate.
Thanks to the well-thought-out Easy-Track system, you can easily build the track system.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.98€ 203.98*

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)