• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 57520 H0, TT Wall panel (L x W) 320 mm x 150 mm Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 68.54)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0/TT wall plate "Dolomite"

  • Getting creative
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

TT

Product type

Wall panel

Dim

(L x W) 320 mm x 150 mm

Motif

Dolomite

Type

Plastic

Length

320 mm

Width

150 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590683 NOCH 57520 H0, TT Wall panel (L x W) 320 mm x 150 mm Plastic

Description

The cardboard sheets with the different photo-realistic wall motifs simply cut with scissors to match and then glue.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)