• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 58670 H0 Rhône viaduct 1-rail Universal (L x W x H) 370 x 44 x 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Rhône viaduct

  • Detailed
  • Lifelike
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

Product type

Rhône viaduct

No. of tracks

1-rail

Type

HR foam prefab

Suitable for

Universal

Length

370 mm

Width

44 mm

Height

150 mm

Dim

(L x W x H) 370 x 44 x 150 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 242003 NOCH 58670 H0 Rhône viaduct 1-rail Universal (L x W x H) 370 x 44 x 150 mm

Description

An impressive finished bridge model made of 3D structural hard foam with width of over 376 mm. Thus, large valleys can be spanned in an elegant way. Track width 40 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98€ 78.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)