• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NF-A12X25 PWM chromax.black.swap PC fan Black (W x H x D) 120 x 25 x 120 mm

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noctua NF-A12X25 PWM chrome black swap fan - 120mm

  • High-end 120 mm fan in blackFrom the Chromax.black series with replaceable anti-vibration pads4-pin PWM connector with 450 - 2,000 rpmMax. 102.1 m³/h & 22.6 db(A)

Technical specifications

  • Bearing type: SSO2Blade geometry: A-series with Flow Acceleration ChannelsFrame technology: AAO (Advanced Acoustic Optimization)Speed 450 - 2000 RPMMax. Speed with L.N.A.: 1700 RPMMax. Throughput: 102.1 m³/hMax. Throughput with L.N.A.: 84.5 m³/h.Max. Volume 22.6 dB(A)Max. Volume with L.N.A.: 18.8 dB(A)Max. Static pressure 2.34 mmH2OMax. Static pressure with L.N.A.: 1.65 mmH2OMax. power consumption: 1.68 WMax. Current 0.14 A.Operating voltage 12VLife expectancy: Over 150,000 hours
Product type

PC fan

Fan size

120 mm

Rotational speed (min.)

450 U/min

Air discharge

102.1 m³/h

Rotational speed (max.)

2000 U/min

Connection

4-pin PWM

Factory colour

Black

Weight

300 g

Width

120 mm

Height

25 mm

Depth

120 mm

Dim

(W x H x D) 120 x 25 x 120 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615236 Noctua NF-A12X25 PWM chromax.black.swap PC fan Black (W x H x D) 120 x 25 x 120 mm

Description

High-end 120 mm fan in black from the Chromax.black series with replaceable anti-vibration pads

This text is machine translated.

Features

  • Chromax.black.swap series with completely black designSSO2 bearings for smooth running and long durabilityWide speed range for silent and performance operationIntegrated anti-vibration pads for reducing the volumeConvincing qualityColor-adjustable with optional accessories

Scope of delivery

  • 4x NA-AVP7 chrome black anti-vibration pads
  • 4x NA-AVP7 Chromax.blue Anti-Vibration-Pads
  • 4x NA-AVP7 chromax.green Anti-Vibration Pads
  • 4x NA-AVP7 Chromax.red Anti-Vibration-Pads
  • 4x NA-AVP7 chrome white anti-vibration pads
  • 4x NA-AVP7 chrome yellow anti-vibration pads
  • 4x NA-AVP1 chromax.grey Anti-Vibration Pads
  • NA-AVG1 chrome black anti-vibration sealing lip for water cooling radiators
  • 4x fan screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)