• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NF-A14 PWM chromax.black.swap PC fan Multicolour (W x H x D) 140 x 140 x 25 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Noctua NF-A14 PWM chromax.black.swap PC fan

  • Powerful PWM-controlled 140 mm Noctua fan
  • Low noise at 24.6 dB(A)
  • Black frame and rotor

Technical specifications

  • Dimensions 140 x 140 x 25 mm (W x H x D)
  • Material: plastic
  • Normal mode: 1,500 rpm (min. 300 over PWM), 24.6 dB(A), 140.2 m³/h.
  • Voltage: 12 V
  • Power consumption 1.56 W, 0.13 A.
  • Connection: 4-pin PWM
  • Life expectancy: 150,000 h
Product type

PC fan

Fan size

140 mm

Noise emission (max.)

24.6 dB

Noise emission

20.1 dB - 30 dB

Rotational speed (min.)

1500 U/min

Air discharge

140.2 m³/h

Connection

4-pin PWM

Factory colour

Multicolour

Weight

5

Width

140 mm

Height

140 mm

Depth

25 cm

Dim

(W x H x D) 140 x 140 x 25 mm

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250736 Noctua NF-A14 PWM chromax.black.swap PC fan Multicolour (W x H x D) 140 x 140 x 25 mm

Warranty Terms

Warranty Terms 2250736 Noctua NF-A14 PWM chromax.black.swap PC fan Multicolour (W x H x D) 140 x 140 x 25 mm

Description

NF-A14 PWM chromax.black.swap fan - 140mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98€ 37.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)