• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NF-F12 PC fan Black (W x H x D) 120 x 120 x 25 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noctua NF-F12 PC fan

  • Extremely high-quality 120 mm fan from Noctua with PWM connection
  • Water/dust protection (IP52) and max. 186.7 m³/h (3,000 rpm)

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

43.5 dBa

Noise emission

40.1 dBa - 50 dBa

Rotational speed (min.)

750 U/min

Air discharge

186.7 m³/h

Rotational speed (max.)

3000 U/min

Type of bearing

N/A

Connection

4-pin PWM

Factory colour

Black

Weight

270 g

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205433 Noctua NF-F12 PC fan Black (W x H x D) 120 x 120 x 25 mm

User & Safety Instructions

User & Safety Instructions 2205433 Noctua NF-F12 PC fan Black (W x H x D) 120 x 120 x 25 mm

Description

Noctua NF-F12 industrial PPC-3000 PWM - 120mm.

This text is machine translated.

Features

  • Dimensions 120 x 120 x 25 mm (W x H x D)
  • Material: plastic
  • Color: Black, brown
  • Speed 750 - 3,000 rpm (+/- 20%)
  • Air flow max. 186.7 m³/h
  • Static pressure: Max. 7.63 mm H2O
  • Volume: Max. 43.5 dB(A)
  • Max. voltage 12 V
  • Consumption: Max. 3.6 W
  • Connection: 4-pin PWM
  • 150.000 h (MTBF) service life
  • Water and dust protection: IP52

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98€ 37.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)