• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NH-U14S TR5-SP6 CPU cooler + fan

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions - without fan 150 x 165 x 52 mm (W x H x D)
  • Material: Nickel-plated copper (base plate, heat pipes), aluminum (lamellae)
  • Heat pipes: 6x Ø 6 mm
  • 2x 140 mm Noctua NF-A15 HS-PWM
  • Power consumption 1.56 W
  • Operating voltage 12 V.
  • MTBF> 150,000 h
  • Compatibility: AMD sTRX5, sWRX9, SP6
Product type

CPU cooler + fan

Noise emission (max.)

24.6 dB

Rotational speed (max.)

1200 U/min

Air discharge

140.2 m³/h

Connection

4-pin PWM

Weight

1136 g

Features

Twin fan unit

Heat pipe

Width

150 mm

Height

165 mm

Depth

111 mm

Noise emission

20.1 dB - 30 dB

Fan dimensions

140 x 140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046105 Noctua NH-U14S TR5-SP6 CPU cooler + fan

Description

The Noctua Noctua NH-U14S TR5-SP6 CPU-cooler is the ultimate cooling system for high-end systems, specially developed for AMD Ryzen Threadripper processors. With its design this air cooler offers an excellent cooling performance, which is impressive thanks to precise engineering and high-quality materials even under extreme loads.

Efficient cooling for high performance
Its four heat pipes in combination with a large heat sink ensure optimal heat dissipation, while specially adjusted fans ensure a constant air flow. The result is efficient cooling, even in the hottest moments of system operation.

Thanks to its remarkable compatibility, the NH-U14S fits seamlessly into systems. Its quiet performance, supported by proven Noctua technology, guarantees efficient cooling with minimum noise.

Easy installation, top quality and performance

The installation is straightforward, even for less experienced users – the NH-U14S TR5-SP6 offers an easy setup. This cooler sets new standards for high-performance systems and ensures optimum operating conditions, no matter how demanding your requirements are.

This text is machine translated.

Hints

Important: Please note that the NH-U14S TR5-SP6 4U is a special version for AMD TR5/SP6 (sTRX5/sWRX9) sockets. Due to the adjusted larger contact area, it cannot be used on smaller sockets and is not compatible with the Noctua mounting sets for this socket.

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)