User & Safety Instructions 2885877 NOFIRE NO 120 x120 Poly/1C NO 120 x120 Poly/1C Fire blanket 1200 mm x 1200 mm
Description
The fire blanket NO 120x120 Poly/1C by Nofire can be used to combat fires reliably. The solid glass fiber fabric has a coating on both sides and an impregnation against grease and oil. With the help of the red Polybag the fire blanket can not be overlooked and can be found quickly in case of fire. DIN EN 1869:1997 DIN EN 1869:2019
This text is machine translated.
Features
Double-sided coating and special impregnation against grease and oil (max 3 liters)
Round sewn-on border against fraying
EN/DIN 1869 tested
Produced in ISO 9001 : 2000 certified manufacturing facility.
Scope of delivery
Fire blanket, polybag
Description
The fire blanket NO 120x120 Poly/1C by Nofire can be used to combat fires reliably. The solid glass fiber fabric has a coating on both sides and an impregnation against grease and oil. With the help of the red Polybag the fire blanket can not be overlooked and can be found quickly in case of fire. DIN EN 1869:1997 DIN EN 1869:2019
This text is machine translated.
Features
Double-sided coating and special impregnation against grease and oil (max 3 liters)
Round sewn-on border against fraying
EN/DIN 1869 tested
Produced in ISO 9001 : 2000 certified manufacturing facility.