• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOFIRE NO 160x180/Poly NO 160x180/Poly Fire blanket 1800 mm x 1600 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fire blanket in polybag size 160 x 180 cm

  • Massive fiber glass fabric
  • Heat-resistant up to 1,100 °C
  • Simple to use with convenient removal straps
  • Measurements 160 x 180 cm

Our service for you

Technical specifications

Temperature range

up to 1100 °C

Product type

Fire blanket

Content

1 pc(s)

Weight

0

Dim

(L x W) 1800 mm x 1600 mm

Width

1600 mm

Length

1800 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885879 NOFIRE NO 160x180/Poly NO 160x180/Poly Fire blanket 1800 mm x 1600 mm

Description

Nofire's NO 160x180 Poly/1C fire blanket is a reliable means of fighting fires. The solid glass fiber fabric has a coating on both sides and an impregnation against grease and oil. With the help of the red Polybag the fire blanket can not be overlooked and can be found quickly in case of fire. DIN EN 1869:1997 DIN EN 1869:2019

This text is machine translated.

Features

  • Double-sided coating and special impregnation against grease and oil (max 3 liters)
  • Round sewn-on border against fraying
  • EN/DIN 1869 tested
  • Produced in ISO 9001 : 2000 certified manufacturing facility.

Scope of delivery

  • Fire blanket, polybag