• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10307445 Fire blanket with case 180 cm x 120 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

332 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fire blanket 1.2 x 1.8 m

  • Heat-resistant up to 550 °C
  • Fire blanket in a practical plastic box for wall mounting
  • Tüv-tested according to EN 1869:2019
  • Quick installation and removal using adhesive tape.

Our service for you

Technical specifications

Temperature range

550 °C

Product type

Fire blanket with case

Content

1 pc(s)

Weight

1000 g

Dim

(L x W) 180 cm x 120 cm

Width

120 cm

Length

180 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3435815 TOOLCRAFT TO-10307445 Fire blanket with case 180 cm x 120 cm

User & Safety Instructions

User & Safety Instructions 3435815 TOOLCRAFT TO-10307445 Fire blanket with case 180 cm x 120 cm

Description

The TOOLCRAFT fire blanket is indispensable to delete open fire in the kitchen or in the hobby workshop. After covering the flames, these immediately suffocated. The Fire blanket can be used for quick use in emergency situations is simply connected to the two tabs out of the box. The plastic box is therefore perfectly suitable for it, fire-hazardous areas on the wall.

Features

  • Material: 100% Fiber glass
  • 2 tabs on the fire blanket for quickly pulled out of the box
  • In practical plastic case for hanging

Scope of delivery

  • 1x fire blanket