User & Safety Instructions 2885876 NOFIRE NO 120x180 Poly/1C NO 120x180 Poly/1C Fire blanket 1800 mm x 1200 mm
Description
Nofire's NO 120x180 Poly/1C fire blanket is a reliable means of fighting fires. The solid glass fiber fabric has a coating on both sides and impregnation against grease and oil.The signalised polybag means you cannot overlook the fire blanket and can be quickly located in the event of a fire. DIN EN 1869:1997 DIN EN 1869:2019
This text is machine translated.
Features
Double-sided coating and special impregnation against grease and oil (max 3 liters)
Round sewn-on border against fraying
EN/DIN 1869 tested
Produced in ISO 9001 : 2000 certified manufacturing facility.
Scope of delivery
Fire blanket, polybag
Description
Nofire's NO 120x180 Poly/1C fire blanket is a reliable means of fighting fires. The solid glass fiber fabric has a coating on both sides and impregnation against grease and oil.The signalised polybag means you cannot overlook the fire blanket and can be quickly located in the event of a fire. DIN EN 1869:1997 DIN EN 1869:2019
This text is machine translated.
Features
Double-sided coating and special impregnation against grease and oil (max 3 liters)
Round sewn-on border against fraying
EN/DIN 1869 tested
Produced in ISO 9001 : 2000 certified manufacturing facility.