• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOFIRE NO 120x120 Box NO 120x120 Box Fire blanket 1200 mm x 1200 mm x 120 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fire blanket in wall box size 120 x 120 cm

  • Massive fiber glass fabric
  • Heat-resistant up to 1,100 °C
  • Simple to use with convenient removal straps
  • Measurements 120 x 120 cm

Our service for you

Technical specifications

Temperature range

up to 1100 °C

Product type

Fire blanket

Content

1 pc(s)

Weight

0

Dim

(L x W x H) 1200 mm x 1200 mm x 120 cm

Width

1200 mm

Height

120 cm

Length

1200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885878 NOFIRE NO 120x120 Box NO 120x120 Box Fire blanket 1200 mm x 1200 mm x 120 cm

Description

The fire blanket NO 120x120 Box from Nofire can reliably be used to fight fires. The solid glass fiber fabric has a coating on both sides and an impregnation against grease and oil. With the help of the signal-red plastic box the fire blanket can not be overlooked and can be found quickly in case of fire. APPROVALS DIN EN 1869:1997 DIN EN 1869:2019.

This text is machine translated.

Features

  • Double-sided coating and impregnation against grease and oil (max 3 liters)
  • Round sewn-on border against fraying
  • Description on the box in the languages: German, English, Dutch
  • EN/DIN 1869 tested
  • Produced in ISO 9001 : 2000 certified manufacturing facility
  • Approvals DIN EN 1869:2019

Scope of delivery

  • Fire blanket, wall box