• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NoiseBlocker M12-PS PC fan Black, Grey (W x H x D) 120 x 120 x 25 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

NoiseBlocker M12-PS PC fan

  • 100% developed in Germany
  • Totally Integrated body sound damper from silcon
  • Location invariant magnetic levitation bearing NB-NanoSLI® 2 NEW!
  • Silent NB-EKA P2DRIVE NEW!
  • Bayer ® Makrolon® Rotor with anti-dust-technology
  • Materialmassierter glass-fiber reinforced PBT frame
  • 50 cm cable with high-quality fabric coat
  • This text is machine translated.

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

7 dB

Noise emission

0 - 10.1 dB

Rotational speed (min.)

600 U/min

Air discharge

100 m³/h

Rotational speed (max.)

1500 U/min

Type of bearing

Magnetic

Connection

4-pin PWM

Factory colour

Black

Grey

Weight

140 g

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

UKCA

yes

Description

The world's first high-end fan with integrated body silencer
Developed and patented in Germany, the multi-frame series since 2008 represents a milestone in lufterbau and serves a whole generation of fans as a model. By default, the particularly low-noise fans in the large nois blocker 80 x 80 x 25 mm and 120 x 120 x 25 mm, each in different power levels.

Benefits: Multi-frame fan prevent in contrast to conventional fans the transmission of structure-borne sound on, for example, the PC-casing. The operating volume is so very significantly reduced. New Location invariant magnetic levitation bearing and an outstanding drive enable an excellent volume flow volume ratio.

This text is machine translated.

Features

  • Black Noise M12-HP. Suitable for: computer housing, type: Fan, Fan Diameter: 12 cm. Product Color: black, gray, material: Fiber glass, plastic, cable length: 0.5 m. Power supply: 1.2 W, voltage: 5.5/12 V. Dimensions blower (W x D x H): 120 x 120 x 25 mm, weight: 140 g

Scope of delivery

  • 4 mounting screws (tool-free mounting possible)
  • Silicone frame

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98€ 33.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)