• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nopi Classic 57211 Packaging tape Transparent (L x W) 66 m x 50 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

455 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.06)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nopi ® Classic

  • Transparent
  • (L x W) 66 m x 50 mm
  • Solvent-free, UV-resistant, Odourless

Technical specifications

Product type

Packaging tape

Adhesive tape features

Solvent-free

UV-resistant

Odourless

Length

66 m

Width

50 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polypropylene (PP)

Type

Classic

Content

1 pc(s)

Dim

(L x W) 66 m x 50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 554036 Nopi Classic 57211 Packaging tape Transparent (L x W) 66 m x 50 mm 1 pc(s)

Description

Features

  • Color: transparent, format/size: B 50mm x L66m, Short Description: tesapack ®,
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)