• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Alanis 4-Spot 2213423035 Pendant light GU10 Brass

1/4
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

0

GU10

Pendulum length (max.)

200 cm

IP20

Factory colour

Brass

Material

Metal

Plastic

Dim

(L x W x H) 2000 x 900 x 150 mm

n.rel.

Width

900 mm

Height

150 mm

Length

2000 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729284 Nordlux Alanis 4-Spot 2213423035 Pendant light GU10 Brass

Description

Alanis has a 10-sided profile that provides a unique design expression – reduced and soft at the same time. The minimalist pendant lamp perfectly fits over the dining or kitchen table.

This text is machine translated.

Scope of delivery

  • Alanis pendant lamp

Hints

Please order bulbs separately.

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)