• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85091 LM85091 Pendant light E-27 Bronze

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

25 W

Pendulum length (max.)

180 cm

Factory colour

Bronze

Material

Aluminium

Plastic

Weight

270 g

Dim

(Ø x H) 100 mm x 2000 mm

n.rel.

Light bulb included

No

Height

2000 mm

(Ø)

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865761 LightMe LM85091 LM85091 Pendant light E-27 Bronze

User & Safety Instructions

User & Safety Instructions 2865761 LightMe LM85091 LM85091 Pendant light E-27 Bronze

Description

LOFT is the ideal minimalistic light for the E27 lamps from THE FILAMENT GOLD series for the popular one
"Vintage Style".

This text is machine translated.

Features

  • Textile cable 3x0.75 H03VV, textile fiber braided cable, round, black (1400-1800 mm). Lid made of metal.

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)