• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Luxembourg 72805009 Outdoor pendant light E-27 Rust

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hanging lamp Luxembourg

  • Natural rust-brown surfaceIncluding canopy of the same materialBuilt-in parallel connection

Technical specifications

Product type

Outdoor pendant light

Operating voltage

230 V

No. of bulbs

1

E-27

Protection class

II

IP23

Factory colour

Rust

Material

Steel (galvanized)

Glass

Weight

1484 g

n.rel.

Light bulb included

No

Height

240 mm

Feed length

110 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585930 Nordlux Luxembourg 72805009 Outdoor pendant light E-27 Rust

Description

Beautiful outdoor pendant lamp for example to beautify the covered terrace and create light and coziness after sunset. Galvanized steel in rust look is seawater-resistant.

This text is machine translated.

Scope of delivery

  • Hanging lamp Luxembourg
  • User manual.

Hints

NL Luxembourg pendant, pendant, rust

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)