• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6612930 LED pedestal light LED (monochrome) EEC: E (A - G) 48 W Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

256 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix office hanging lamp

  • Linear office pendant light
  • Integrated LED
  • Anti-glare design
  • Long lifespan (25000h)

Our service for you

Technical specifications

Product type

LED pedestal light

Operating voltage

230 V AC

No. of bulbs

55

Bulb type

LED (monochrome)

48 W

Energy consumption

48 kWh/1000h

Pendulum length (max.)

150 cm

Factory colour

Black

Weight

2.2 kg

Dim

(L x W x H) 1461 x 80 x 38 mm

E (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

4800 lm

Width

80 mm

Height

38 mm

Length

1461 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306465 Sygonix SY-6612930 LED pedestal light LED (monochrome) EEC: E (A - G) 48 W Black

Warranty Terms

Warranty Terms 3306465 Sygonix SY-6612930 LED pedestal light LED (monochrome) EEC: E (A - G) 48 W Black

Description

The linear office pendant lamp offers a modern and efficient lighting solution for different environments. Fitted with integrated LEDs, it is characterized by a low-reflection design, which produces a pleasant and glare-free light. The long service life of up to 25,000 hours ensures a sustainable and low-maintenance use. The simple structure and the practical installation make the lamp particularly user-friendly. Made of aluminum, it impresses through its robust design and its timeless design. Whether in offices, hotels, cafes, libraries or in the living and dining room - this hanging lamp is a stylish and functional choice for an optimum illumination.

This text is machine translated.

Features

  • Simple design and convenient installation
  • Aluminium material
  • Suitable for offices, hotels, cafes, libraries, living rooms & dining rooms

Scope of delivery

  • Main unit
  • Accessories kits (1x Cylindrical bowl. 2x round screws, 1x Ceiling fixtures, 1x Power cord buckle. 2x pull head and locking device, 2x steel wire, 2x bullet & square screws, 4x screws & dowels, 2x metal clamp)
  • Manual

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)