• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6774586 Pendant light LED (monochrome) LED 11 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

197 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Pendant light
  • Die-cast aluminum, Opal PC and iron frame
  • Replaceable iron frame
  • Creates a warm and inviting atmosphere for gatherings and relaxation
  • LED lighting provides bright illumination while minimizing energy consumption.
  • IP54

Our service for you

Technical specifications

Product type

Pendant light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

LED

11 W

IP54

Material

Aluminium

PC

Iron wire

Weight

800 g

Dim

(Ø x H) 230 mm x 900 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

550 lm

Height

900 mm

(Ø)

230 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387293 Sygonix SY-6774586 Pendant light LED (monochrome) LED 11 W

Warranty Terms

Warranty Terms 3387293 Sygonix SY-6774586 Pendant light LED (monochrome) LED 11 W

Description

Features

  • Stylish design ideal for gardens or outdoor areas
  • Warm white LED
  • Ceiling mount

Scope of delivery

  • Main unit
  • Installation accessories
  • Manual

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)