• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6612928 LED pendant light LED (monochrome) EEC: E (A - G) 40 W White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

246 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix office hanging lamp

  • Pendant light
  • Integrated LED
  • Flicker-free, does not harm the eyes (URG22)

Our service for you

Technical specifications

Product type

LED pendant light

Operating voltage

230 V AC

No. of bulbs

216

Bulb type

LED (monochrome)

40 W

Energy consumption

40 kWh/1000h

Factory colour

White

Material

Aluminium

Weight

1.92 kg

Dim

(L x W x H) 1200 x 75 x 50 mm

E (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

4000 lm

Width

75 mm

Height

50 mm

Length

1200 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306464 Sygonix SY-6612928 LED pendant light LED (monochrome) EEC: E (A - G) 40 W White

Warranty Terms

Warranty Terms 3306464 Sygonix SY-6612928 LED pendant light LED (monochrome) EEC: E (A - G) 40 W White

Description

The office hanging lamp made of high-quality aluminum combines modern design with functional illumination. Their integrated LED technology provides for a flicker-free light, which protects the eyes (URG22), and thus creates a pleasant working environment. The lamp is characterized by its simple design and its practical installation, WAS makes it an ideal choice for different application areas. Whether in offices, hotels, cafes, libraries or in the living and dining room - this hanging lamp fits seamlessly in every environment and offers an efficient and stylish light solution.

This text is machine translated.

Features

  • Simple design and convenient installation
  • Aluminium material
  • Suitable for offices, hotels, cafes, libraries, living rooms & dining rooms

Scope of delivery

  • Main unit
  • Accessories kits (1x Cylindrical bowl. 2x round screws, 1x Ceiling fixtures, 1x Power cord buckle. 2x pull head and locking device, 2x steel wire, 2x bullet & square screws, 4x screws & dowels, 2x metal clamp)
  • Manual

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)