• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Avra 84800030 Suspension E-27 Copper

1/5
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Suspension

Operating voltage

230 V

No. of bulbs

1

E-27

Pendulum length (max.)

102 cm

IP20

Factory colour

Copper

Material

Metal

Plastic

Dim

(Ø) 510 mm

n.rel.

Light bulb included

No

(Ø)

510 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729501 Nordlux Avra 84800030 Suspension E-27 Copper

Description

Suspension for pendant lamp in patinated look from the Avra series. Avra is suitable for every interior and comes with a black textile cable, which gives the suspension a nice finish. Is used without lamp shade with a large decorative bulb and is among other things Ideal for the hallway or in a group above the dining table.

This text is machine translated.

Scope of delivery

  • Avra pendulum suspension

Hints

Please order bulbs separately.

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)