• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Link High voltage mounting rail Rail adapter White 79069901 Linkadapter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power max. 115 W
Product type

High voltage mounting rail

Component

Rail adapter

n.rel.

Operating voltage

230 V

Series

Link

IP20

Protection class

I

Factory colour

White

Material

PVC

Dim

(L x W x H) 80 x 35 x 55 mm

Width

35 mm

Height

55 mm

Length

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237868 Nordlux Link High voltage mounting rail Rail adapter White 79069901 Linkadapter

Description

Pendulum suspension for the link rail system from Nordlux.

This text is machine translated.