• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novoflex Ball head

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Quick change: Yes
  • Scaling: Yes
  • Spirit level / Level: 1
Product type

Ball head

Material

Plastic

Max. load

20 kg

Weight

2400 g

Dim. (add. text)

pulled-out

Width

35 cm

Height

195 mm

Length

10 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367229 Novoflex Ball head

Description

The modular double-tilt Falcon allows the simultaneous use of two cameras with different focal lengths. Thus, for example, from the same perspective, you can take pictures simultaneously with Tele and Wide angle lens. An effect which is desired among other things in nature and wildlife photography. The same applies to the connection of moving and still images. Here, for example, a still image can be used to start a video recording or vice versa, a video recording in a still image can end. The two camera platforms can also be independantly height-adjusted and/or swiveled, resulting in unimagined possibilities in terms of perspective and image design. Both arms use the well-known and proven Novoflex Q=MOUNT quick coupler with integrated locking pins to prevent accidental slipping of the quick couplers. Both quick-coupling mounts accept ARCA-uniq/C-compatible interchangeable plates, each can be rotated +/- 10° horizontally and can be completely removed from the boom with 4 Allen screws if required, in order to be able to be mounted directly in the upper axle. This mounting type enables a direct coupling of long-burning lenses with the help of their rotating tripod clamp in the upper horizontal axis. This not only saves 700 g weight when the two radial arms are dispensed with, but also enables the mounted equipment to be rotated very directly in comparison to the relatively large and precise path when swiveling in the lateral arms (gimbal structure). To reduce the transport dimension, both booms can be folded in. In addition, both the turning and the tilt module can be locked, which makes it easier to mount the double tilt on the stand and also to change the camera housing. In addition, the lower, horizontal rotation has a friction setting option. A built-in spirit level allows a quick and exact alignment on the stand. The Falcon has a total weight of approx. 2.4 kg; the weight of the side outriggers is 700 g less when the side outriggers are removed. Technical data: -Height: 19.5 cm -Depth: 10 cm -Width (with boom folded out): 35 cm -Width (with boom folded down): 15 cm -Height adjustment of boom: 10 cm -Weight: (Complete): 2.4 kg -Weight: (With boom removed): 1.7 kg

This text is machine translated.