• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novoflex Ball head

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Scaling: Yes
  • Spirit level / Level: 1
Product type

Ball head

Camera connection type

1/4 Zoll

Max. load

5 kg

Weight

315 g

Mount type

3/8"

1/4"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367238 Novoflex Ball head

Description

Novoflex Classic Ball 2 Ball head CB2 Caution! Danger of addiction! Small, small, smallest - the ClassicBall 2 follows this trend and is nevertheless a true powerhouse in compact format. With a total weight of only 315g, it has a maximum load capacity of 5kg. Nevertheless, he is a full member of Novoflex's successful ClassicBall family. 3 portrait openings, an integrated pre-braking (friction) over 5 predefined values and a "real" panorama rotation function make the ClassicBall 2 a true all-round talent for system camera photographers who value high-quality accessories. Thanks to the possibility to use it also head-standing, the integrated spirit level and a 360° scaling offers the CB2 also the quick entry in the panorama photography.  

This text is machine translated.