User & Safety Instructions 2367239 Novoflex Panorama mount External thread=1/4", 3/8" Internal thread 1/4"
Description
Novoflex VR-System III Thanks to the digital recording and software-side processing technology, perfect all-round views and 360° panoramas are becoming more and more the focus of the photographic interest. The Novoflex Panorama VR system perfectly meets the requirements of professional photographers for an easy-to-use adjustment system, in order to be able to rotate a camera recording system in the Nodal point by 360°. For a perfect 360° panorama without perspective shift, it is essential to position the camera so that the axis of rotation passes through the nodal point of the recording system. Here the Novoflex Panorama VR-Systems offers the perfect adjustment and turning elements in a set, which are necessary for such recordings. The system is suitable for portrait and landscape recordings with an axial adjustment distance of max. 125 mm. Application: Suitable for single-line cylinder and surface panoramas. Depending on the camera and lens, the angle of view is up to 360° horizontal and 120° vertical. Recommended lenses: Wide-angle lenses from 10 mm focal length over standard zooms up to light telephoto lenses up to 135 mm focal length. In version III: Adjustable detents with 16 (22.5°degree steps), 30 (12°degree steps), 36 (10°degree steps), and 48 steps (7.5°degree steps). Advantages: - simple, manageable system - the individual parts can also be used for other tasks - complete solution: Besides the hardware, the Stitchsoftware PanoramStudio 2 is included in the delivery (unrestricted full version) for whom? The Panorama VR-System III is suitable for all photographers, who prefer the classic, single-line cylinder and surface panorama and appreciate the simple and clear structure of the system. Highly interesting for nature photographers, who are not only interested in panorama photography but also in Makro- and landscape photography and also use adjusting slides and L-angles for other tasks. Technical data: -suitable lenses: Focal lengths from 10 mm to 135 mm -adjustment distance in opt. Axis: 125 mm - Shooting type: Single line - Panoramic type: Surface and cylinder projection -Recommended software: Panorama Studio 2 (included), PTGui - Weight: 960 g - Stand/camera connection: 1/4" or 3/8" / 1/4"
This text is machine translated.
Description
Novoflex VR-System III Thanks to the digital recording and software-side processing technology, perfect all-round views and 360° panoramas are becoming more and more the focus of the photographic interest. The Novoflex Panorama VR system perfectly meets the requirements of professional photographers for an easy-to-use adjustment system, in order to be able to rotate a camera recording system in the Nodal point by 360°. For a perfect 360° panorama without perspective shift, it is essential to position the camera so that the axis of rotation passes through the nodal point of the recording system. Here the Novoflex Panorama VR-Systems offers the perfect adjustment and turning elements in a set, which are necessary for such recordings. The system is suitable for portrait and landscape recordings with an axial adjustment distance of max. 125 mm. Application: Suitable for single-line cylinder and surface panoramas. Depending on the camera and lens, the angle of view is up to 360° horizontal and 120° vertical. Recommended lenses: Wide-angle lenses from 10 mm focal length over standard zooms up to light telephoto lenses up to 135 mm focal length. In version III: Adjustable detents with 16 (22.5°degree steps), 30 (12°degree steps), 36 (10°degree steps), and 48 steps (7.5°degree steps). Advantages: - simple, manageable system - the individual parts can also be used for other tasks - complete solution: Besides the hardware, the Stitchsoftware PanoramStudio 2 is included in the delivery (unrestricted full version) for whom? The Panorama VR-System III is suitable for all photographers, who prefer the classic, single-line cylinder and surface panorama and appreciate the simple and clear structure of the system. Highly interesting for nature photographers, who are not only interested in panorama photography but also in Makro- and landscape photography and also use adjusting slides and L-angles for other tasks. Technical data: -suitable lenses: Focal lengths from 10 mm to 135 mm -adjustment distance in opt. Axis: 125 mm - Shooting type: Single line - Panoramic type: Surface and cylinder projection -Recommended software: Panorama Studio 2 (included), PTGui - Weight: 960 g - Stand/camera connection: 1/4" or 3/8" / 1/4"