• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office 032-0046 Nut riveter 290 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Blind rivet nut pliers N-140

  • Durable aluminum body and robust steel forged leverNarrow head for riveting in difficult to access placesSimple 1-hand operation thanks to integrated return springWear-resistant thanks to particularly high-quality chuck jaw mechanismAdjusting screw for stroke limiter for perfect setting of blind rivet nut

Technical specifications

Product type

Nut riveter

Length

290 mm

Material

Aluminium

Width

35 mm

Height

93 mm

Weight

557 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573615 Novus Office 032-0046 Nut riveter 290 mm

Description

Device body made of aluminum and lever steel-forged. Equipped with three mouthpieces and threaded punches, mounting wrench, adjusting screw for stroke limiter and grip lock. Processed aluminum Blind rivet nuts A6, A7 and A9 and steel Blind rivet nuts S6, S7 and S9.

This text is machine translated.

Features

  • Processes aluminum and steel blind rivet nuts

Scope of delivery

  • 1 x rivet nut pliers

More interesting products

(*All information is plus legal VAT)