• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office 058923 Riveter 290 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • N-30
Product type

Riveter

Rivet diameter (max.)

5 mm

Mouthpieces

4

Length

290 mm

Width

110 mm

Height

35 mm

Weight

513 g

Documents & Downloads

Datasheet

Datasheet 2182744 Novus Office 058923 Riveter 290 mm

User & Safety Instructions

User & Safety Instructions 2182744 Novus Office 058923 Riveter 290 mm

Warranty Terms

Warranty Terms 2182744 Novus Office 058923 Riveter 290 mm

Description

Robust professional blind riveter for working at home and in the workshop.

This text is machine translated.

Features

  • Processed aluminum, steel and copper Blind rivets up to 5 mm Ø
  • Durable aluminum body and robust steel forged lever
  • Return fields for simple sporat ejection
  • Ergonomic grip design
  • 4 integrated change-mouthpieces at the riveter
  • Handle lock for storing when not in use
  • 1-hand operation thanks to integrated return fields

Scope of delivery

  • Professional Riveter
  • Installation wrench
  • User manual

More interesting products

(*All information is plus legal VAT)