• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office J-27 dual power 104275005 Handheld stapler Staple type Type 53F , Type 53 Staple length 6 - 14 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand tacker J-27 dual power

  • Symbol image for Novus Office J-27 dual power 104275005 Handheld stapler Staple type Type 53F , Type 53 Staple length 6 - 14 mm
  • Symbol image for Novus Office J-27 dual power 104275005 Handheld stapler Staple type Type 53F , Type 53 Staple length 6 - 14 mm
  • Award image for Novus Office J-27 dual power 104275005 Handheld stapler Staple type Type 53F , Type 53 Staple length 6 - 14 mm

Technical specifications

Product type

Handheld stapler

Staple type

Type 53F

Type 53

Staple length

6 - 14 mm

Weight

590 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1537860 Novus Office J-27 dual power 104275005 Handheld stapler Staple type Type 53F , Type 53 Staple length 6 - 14 mm

User & Safety Instructions

User & Safety Instructions 1537860 Novus Office J-27 dual power 104275005 Handheld stapler Staple type Type 53F , Type 53 Staple length 6 - 14 mm

Description

Large tacker with light, durable aluminum housing for various tasks in the home, work at home and in the workshop. Easy shift: Simple change between fine-wire clamps and flat wire staples by sliding mechanism. Power Control: impact force control for manual adjustment to the material. Quick loading system: Unterlademechanik with safety release for easy refilling of the magazine. Comfort Grip: ergonomic soft-grip handle for convenient working. Handle lock for stowing away when not in use. Clamp-view window for displaying the current staple fill level.

Features

  • Aluminum housing
  • easy shift
  • impact force control
  • Unterlademechanik with safety release
  • Soft grip lever
  • handle lock
  • Clamp-view window.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.