• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools J-25 030-0459 Handheld stapler Staple type Type 53 , Type 53F , Type 37 , Typee 11 Staple length 4 - 10 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand tacker Novus Tools J-25 set + 1800 fine wire clamps

  • Small universal stapler with metal casing
  • For fine-wire and flat wire staples from 4 to 10 mm

Technical specifications

Product type

Handheld stapler

Staple type

Type 53

Type 53F

Type 37

Typee 11

Staple length

4 - 10 mm

Documents & Downloads

Datasheet

Datasheet 3331433 Novus Tools J-25 030-0459 Handheld stapler Staple type Type 53 , Type 53F , Type 37 , Typee 11 Staple length 4 - 10 mm

User & Safety Instructions

User & Safety Instructions 3331433 Novus Tools J-25 030-0459 Handheld stapler Staple type Type 53 , Type 53F , Type 37 , Typee 11 Staple length 4 - 10 mm

Description

The Novus TOOLS hand-held stapler J-25 revolutionizes the hobby and ambitious DIY as an innovative 2-in-1 professional tacker. Thanks to the innovative sliding mechanism this universal tacker can be fine wire clamps (A type 53 / H type 37) as well as flat wire clamps (D type 53F / G type 11) from 4 to 10 mm – a real multi-talent for all fixing jobs. Coloured icons on the tool show the compatible clip types at a glance. As a professional fabric tacker it is perfectly suitable for demanding upholstery, while its versatility is also impressive with the roof building, the mounting of films or the design of creative decoration projects. Well thought out details and product features such as the precise design line for exact opening of clamps, the clear view window of clips as well as the under-loader mechanics with safety release and integrated clamp slide make this manual tacker to be indispensable tool for ambitious home workers and professionals. The ergonomic soft-grip lever guarantees fatigue-free working even in longer projects. The hand-held stapler can be stored in a space-saving manner by means of the practical handle locking. The high-quality and resistant zinc die-cast housing as well as firmly installed components ensure maximum longevity. The set includes 1800 super-hard galvanized fine wire clamps (A type 53) 8 mm for an immediate start of work. Whether furniture restoration, interior design or creative DIY projects - this 2-in-1 Tacker is a reliable companion for professional results.

This text is machine translated.

Features

  • Set includes hand-held stapler J-25 and 1800 type 53/8 fine wire staples A.
  • Processes fine wire clips A type 53 and flat wire clamps D type 53F, in addition also hammer tacker clamps H type 37 and G type 11
  • Simple change between fine wire staples and flat wire clamps per sliding mechanism
  • Comfortable to work with ergonomic soft-grip lever, grip lock and well visible level indicator
  • Bottom-fed mechanism with safety release and integrated clamp slide for fast loading
  • For precise results, the design line at the front of the stapler shows the exact staple outlet

Scope of delivery

  • Hand tacker J-25
  • 1800 ST fine wire staples A type 53 8mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)