• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-EN 20 E 4257890 Electric stapler Staple type Type 53 Staple length 6 - 14 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell ELECTRICAL Tacker TC-EN 20 E.

  • Suitable for clamps type 53 and nails type 47
  • Electronic impact force pre-selection for optimum work results
  • Safety latch: Bracket & nail triggered only in Working Position
  • Ergonomic hand grip for fatigue-free working
  • Highly visible magazine level indicator
  • A symbol shows a rounded rectangular frame with a highlighted black surface at the bottom, underneath which is written 'SAFETY NOSE'.
  • 'FORCE ADJUSTMENT' symbol with an arrow pointing to a button. Indicates that a force adjustment is possible.

Technical specifications

  • Clip width: 11.4 mm
  • Clip thickness: 0.75 mm
  • Nail thickness: 1.16 - 1.27 mm
Product type

Electric stapler

Staple type

Type 53

Staple length

6 - 14 mm

Max. nail length

14 mm

Blow count (max.)

20 /min

Cable length

0 cm

Operating voltage

230 V

Dim

(L x W) 203 mm x 56 mm

Length

203 mm

Width

56 mm

Weight

1.32 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1858208 Einhell TC-EN 20 E 4257890 Electric stapler Staple type Type 53 Staple length 6 - 14 mm

Warranty Terms

Warranty Terms 1858208 Einhell TC-EN 20 E 4257890 Electric stapler Staple type Type 53 Staple length 6 - 14 mm

Description

The Tacker TC-EN20E is a functional all-rounder in the home, workshop or the craft tube. The use of spectrum is broad: in the household can be connected to the einhell Electric stapler paper stack bind, seat surfaces new relate, textiles or minor repairs done. In the hand of a hobby home werkers is the Tacker is ideal for small and large projects: Grid small stables can be easily fixed, foils or insulation material can be easily attached. An electronic impact force code provides for optimum results. The safety latch protects against accidents: staples and nails triggering function only in working position. The magazine level display is well visible. For lengthy and intensive projects prevents the ergonomic handle the power ever case before and provides for a pleasant, fatigue-free working. A safe and comfortable holding the user has in any position by the soft grip. The delivery includes 1000 staples and 500 nails.

This text is machine translated.

Features

  • Suitable for staples type 53 and type 47 nailsElectronic impact force pre-selection for optimum work resultsSafety nose: Clamp & nail release only in working positionErgonomic handle for fatigue-free workingSafe and comfortable handling thanks to soft grip

Scope of delivery

  • 1x ELECTRO-Tacker TC-EN 20 E1000x brackets 500X nails

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.47€ 63.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)