• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft tacocraft 7 7089000 Handheld stapler Staple type Type 53 Staple length 4 - 14 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Tacker-Set taco craft 7

  • Integrated Staple extractor

Technical specifications

Product type

Handheld stapler

Staple type

Type 53

Staple length

4 - 14 mm

Dim

(L x W) 125 mm x 31 mm

Length

125 mm

Width

31 mm

Weight

0.55 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468781 Wolfcraft tacocraft 7 7089000 Handheld stapler Staple type Type 53 Staple length 4 - 14 mm

Description

Metal housing for high stability and adjustable shot. The hinged magazine enables a fast and easy clip change.

Features

  • The robust metal stapler with adjustable stapling force! For redecoration jobs, for all jobs when a powerful bonding is needed, metal body for high stability, adjustable impact power, the hinged magazine allows the fast and easy change of staples, integrated staple lift, easy to use, including: 1000 broad back staples, type 053 - 8 mm, for 4 - 14 mm staples type 053
  • for nails type 064, 14 mm.

Scope of delivery

  • 1000 Wide crown staples, Type 053 - 8 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97€ 47.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)